PSU 12.5-120 | GW Instek

Laboratory power supply, 12,5 VDC, outputs: 1 (120 A), 1500 W, 100-240 VAC, PSU 12.5-120

Order No.: 24K1149
EAN: 4719692501646
MPN:
PSU 12.5-120
01SU121H00GT
Series: PSU
PSU 12.5-120 GW Instek Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
2,499.00 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,499.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,499.00 €

Switching-mode power supply, PSU 12.5-120, GW Instek

GW Instek PSU 12.5-120 High Efficiency Programmable Switching D.C. Power Supply. 0-12.5 Volts, 0-200 Amps, 1200 Watts. The PSU-Series is a single output programmable switching DC power supply covering a power range up to 1520W. This Series of products include five models with the combination from 6V to 60V rated voltages. As th ePSU-series can be connected in series for maximum 2 units or in parallel for maximum 4 units, capacity of connecting multiple PSU-Series units for higher voltage or higher current output provides a broad coverage of applications.. The C.V / C.C priority selection of the PSU-Series is a very useful features for DUT protection. The conventional power supply normally operates under C.V mode when the power supply is turned on. This could bring a high inrush current to the capacitive load or current-intensive load at the power output on stage. Though the current becomes stable after the C.C mode is activated, the current spike occurred at the C.V and C.C crossover point may possibly damage the DUT. At the power output on stage, the PSU-Series is able to run under C.C priority to limit the current spike occurred at the threshold voltage and therefore protects DUT from the inrush current damage.. The OVP and OCP protections can prevent the DUT damage. Both OVP and OCP levels can be selected the range of 10% to 110%, with the default level set at 110%, of the rated voltage / current of the power supply. THe PSU-Series provides USB Host / Device,LAN, RS-232 with RS-485 and Analog Control Interfaces as standard. The LabView driver is available at the rear panel for external control of the power On/ Off and the external monitoring of the power output voltagre and current.

Technical specifications
Number of outputs 1
Output voltage DC 12,5 VDC
Output current 120 A
Width 423 mm
Input voltage AC 100-240 VAC
Height 43.6 mm
Power 1500 W
Depth 447.2 mm
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes