SPS-1230 | GW Instek
Laboratory power supply, 60 VDC, (30 A), 0 to 30 A, 115-230 VAC, SPS-1230
Unit Price (€ / pc.)
534.31 € *
Available in 3 Days: 6 pcs. - if ordered today
Switching power supply, SPS-1230, GW Instek
The SPS-1230 single output switching DC power supply protects the SPS-Series and their loads from unexpected conditions. High regulation is maintained at 0.01%. Remote sensing adds an extra level of precision by compensating cable losses between loads. Turning the output On/Off from external device is available through remote control terminals.
The SPS-1230 is an ideal solution for power-efficient bench-top or portable applications requiring high regulation.
Features
- Dual measurement display
- High efficiency
- High power density
- Over voltage protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 60 VDC | |
| Output current | 30 A | |
| Range of Output Currence | 0 to 30 A | |
| Input voltage AC | 115-230 VAC | |
| Width | 128 mm | |
| Height | 145 mm | |
| Depth | 285 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |