GLC-9000 | GW Instek

LEAKAGE CURR.TESTER GLC-9000

Order No.: 24K1077
EAN: 4719692504555
MPN:
GLC-9000
01LC9K0000GS
Series: GLC
GLC-9000 GW Instek Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
2,771.51 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,771.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,771.51 €

Leakage Current Tester, GLC-9000, GW Instek

The GLC-9000 is used to perform leakage current (or touch current) tests on general purpose electrical equipment (IEC 60990). This tester works with nine measuring networks (or so-called measuring devices) to provide the simulation of the human body while the device under test performs leakage current test according to the specific standards or regulations such as IEC, UL, JIS. ..etc..
To provide a simple operating environment, the GLC-9000 is equipped with a large TFT LCD touch panel to configure the system and display measurement settings and results simultaneously. In addition, 50 preset test conditions complying with IEC60990 and other standards can be recalled for general electrical equipment to shorten the setting time. In addition, 30 sets of empty memories are available for user-defined settings.
A meter mode is also available for the GLC-9000, which uses the measurement terminal (T1/T2) to measure voltage in the same way as an ordinary voltmeter. During voltage measurement, the SELV (safety extra-low voltage) function is applicable to detect if the voltage value between the measurement points exceeds the SELV setting.

- Simple and intuitive system
- Various measurement networks
- Preset test conditions
- Various standard interfaces
- Measurement network (MD)

Technical specifications
Product type Leckstrommessgerät
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes