AFG-2005 | GW Instek

Function generator AFG-2005

Order No.: 20K1034
EAN: 4719692503565
MPN:
AFG-2005
01AF200500GS
Series: AFG
AFG-2005 GW Instek Function Generators
Image may differ
Unit Price (€ / pc.)
296.31 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
296.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
296.31 €

Function Generator, AFG-2005, GW Instek

GW Instek AFG-2005 Arbitrary DDS Function Generator, 0.1Hz to 5MHz Frequency Range

The AFG-2100/2000 Series Arbitrary Function Generator is a DDS (Direct Digital Synthesized) based signal generator designed to accommodate the Educational and Basic Industrial requirements for an accurate and affordable signal source covering the output of Sine, Square (Pulse), Ramp (Triangle), Noise and Arbitrary waveforms. The 20M Sa/s sampling rate, 10 bit vertical resolution and 4k point memory of the AFG-2100/2000 Series provide user with a flexible environment for creating the specific waveform output as needed. The 0.1Hz resolution of Sine, Square and Triangle waveforms and the 1% ~ 99% adjustable duty cycle of Square (Pulse) waveform are the remarkable features to greatly extend its application range in various fields.

The AFG-2100/2000 Series includes 6 models in three frequency bands of 5MHz, 12MHz and 25MHz. Besides the basic features of the whole AFG-2100/2000 Series, AFG-2100 also carries additional features of AM/FM/FSK Modulation, Sweep, and Frequency Counter.

The user friendly interface of AFG-2100/2000 Series allows user to set waveform parameters, including waveform type, frequency, amplitude, DC offset, modulation type, and duty cycle, through keypad entry and/or the knob selection, and display the set parameters on the 3.5" LCD screen. The AFG-2100/2000 Series is equipped with a USB Device interface for remote control and waveform editing through a PC. A waveform editing software is provided to facilitate the waveform creation on the PC. After the waveform editing is done, the user is able to download the waveform data from PC to the AFG-2100/2000 Series for signal output.

Technical specifications
Display LCD
Frequency range 0,1 Hz-5 MHz
Interfaces USB
Signal generator DDS
Waveforms Sinus, Quadrat, Rampe, Rauschen, beliebige Wellenform
Logistics
Country of origin TW
Customs tariff number 85432000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes