LCR-1100 | GW Instek
100kHz Hand-held LCR MeterLCR-1100
Handheld LCR Meter, LCR-1100, GW Instek
The LCR-1100 is a handheld LCR meter with the automatic real-time test function. It adopts TFT-LCD and provides a basic accuracy of 0.2%. Users can choose to use buttons or touch screen operations. The LCR-1100 with high measurement accuracy and usability, is suitable for precision tests, including maintenance test, component production, schools/research institutes, and even quality test.
Features
- 2.8” TFT Touch LCD
- Auto LCR Mode for Automatic Component Type Identification and measurement
- Data Hold
- USB (Virtual COM) Interface for Remote Communication
Inductance range | 0,5 µH-1000 H | |
Capacity range | 1 pF bis 50 mF | |
Measuring frequencies | 50 Hz-100 kHz | |
Product type | LCR-Messgerät | |
Resistance Range | 0,5 Ω bis 10 MΩ |
Country of origin | TW |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |