GDM-357 | GW Instek

TRMS digital multimeter GDM-357, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 2 nF to 200 µF, CAT II 600 V

Order No.: 21K2902
EAN: 4719692505941
MPN:
GDM-357
03UNDM35700S
Series: GDM
GDM-357 GW Instek Multimeters
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Multimeter, GDM-357, GW Instek

GW Instek GDM-357 3-1/2 digit Handheld Digital Multimeter

The GDM-300/400 Series Hand Held DMM are a compact, high precision, battery operated multimeter series designed to meet most of the daily needs for design engineers as well as service engineers. The GDM-300/400 series design is driven by mobile-oriented features, such as automatic power down to preserve battery life, a large backlight display for crisp viewing, a rotary selector switch and clear-cut push buttons to ease operation. The basic functions match the depth of bench-top multimeters: fuse-protected current input, true RMS for accurate AC measurements, Auto ranging, Duty cycle, and Relative mode. These compact, reliable, and economical devices are ideal for any engineer.

Technical specifications
Version Digital-Multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
Capacity range 2 nF bis 200 µF
max. resistance range 20 MΩ
Surge voltage category CAT II 600 V
Display Digits 1999
Logistics
Country of origin TW
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement