GDM-397 | GW Instek

TRMS digital multimeter GDM-397, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 40 nF to 4000 µF, CAT III 1000 V, CAT IV 600 V

Order No.: 21K2904
EAN: 4719692504180
MPN:
GDM-397
03UNDM39700S
Series: GDM
GDM-397 GW Instek Multimeters
Image may differ
Unit Price (€ / pc.)
122.57 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
122.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.57 €

Multimeter, GDM-397, GW Instek

GW Instek GDM-397 3-3/4 Digits LCD Digital Display Handheld Multimeter with RS-232C Interface, 40mV/400mV/4V/40V/400V/750V AC Voltage Range. The GDM-300/400 Series Hand Held DMM are a compact, high precision, battery operated multimeter series designed to meet most of the daily needs for design engineers as well as service engineers. The GDM-300/400 series design is driven by mobile-oriented features, such as automatic power down to preserve battery life, a large backlight display for crisp viewing, a rotary selector switch and clear-cut push buttons to ease operation. The basic functions match the depth of bench-top multimeters: fuse-protected current input, true RMS for accurate AC measurements, Auto ranging, Duty cycle, and Relative mode. These compact, reliable, and economical devices are ideal for any engineer.

Technical specifications
Display Digits 4000
Version Digital-Multimeter
TRMS possible Yes
Capacity range 40 nF bis 4000 µF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 40 MΩ
max. voltage measuring range (AC) 750 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes