GDM-531 | GW Instek

Digital multimeter GDM-531, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 9.999 nF to 9.999 mF, CAT III 600 V

Order No.: 24K1178
EAN: 4713008676608
MPN:
GDM-531
03UNDM531000
Series: GDM
GDM-531 GW Instek Multimeters
Image may differ
Unit Price (€ / pc.)
34.51 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.51 €

Digital multimeter, GDM-531, GW Instek

The GDM-531 hand-held DMM is a compact, high precision, battery operated multimeter designed to meet the application requirements of service engineers. Its design is driven by mobile-oriented features: automatic power-off to preserve battery life, a large backlight display for crisp viewing, a rotary selector and push buttons to ease operation, and NCV (Non-Contact Voltage) function for outdoor use.

Technical specifications
Version Digital-Multimeter
TRMS possible No
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
Capacity range 9,999 nF bis 9,999 mF
max. resistance range 60 MΩ
Surge voltage category CAT III 600 V
Display Digits 6000
Logistics
Country of origin TW
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes