GDM-8245 | GW Instek

TRMS digital bench multimeter GDM-8245, 20 A(DC), 20 A(AC), 1000 VDC, 1000 VAC, 5 nF to 50 µF

Order No.: 21K2906
EAN: 4719692504241
MPN:
GDM-8245
01DM824500GS
Series: GDM
GDM-8245 GW Instek Multimeters
Image may differ
Unit Price (€ / pc.)
409.36 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
409.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
409.36 €

Multimeter, GDM-8245, GW Instek

GW Instek GDM-8245 50000 Counts LED Dual-Display Digital Bench Top Multimeter. 50000 Counts Dual Display Digital Multimeter. . The GDM-8245 is an economical bench-top DMM equipped with a rich set of features. The GDM-8245 has similar functions to those of GDM-8246, but with slightly reduced DCV accuracy and no communication interface. The large 7 segment LED dual display features up to 50,000 counts and the ability to show two measurements at once: ACV plus frequency or dBm, DCV plus dBm or ACV ripple. The GDM-8245 carries an extensive list of measurement items - DC Voltage/Current, AC Voltage/Current with true RMS, Resistance, Capacitance, Frequency, Continuity (with beeper), Diode Test, and dBm. Additional measurement functions, such as Max/Min, Hold and Relative value. With great range, good accuracy and ability to accept up to 20A of current, the GDM-8245 is the perfect general purpose DMM.

Technical specifications
Display Digits 50000
Version Digitales Tisch-Multimeter
TRMS possible Yes
Capacity range 5 nF bis 50 µF
max. measured current value (AC) 20 A
max. measured current value (DC) 20 A
max. resistance range 20 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes