GDM-8255A | GW Instek

TRMS digital bench multimeter GDM-8255A, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC

Order No.: 21K2907
EAN: 4719692504289
MPN:
GDM-8255A
01DM8255A0GT
Series: GDM
GDM-8255A GW Instek Multimeters
Image may differ
Unit Price (€ / pc.)
922.25 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
922.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
922.25 €

Multimeter, GDM-8255A, GW Instek

GW Instek GDM-8255A 120000 Counts VFD Dual Display Digital Bench Top Multimeter, 100mV/1V/10V/100V/750V AC Voltage Range. Is the resolution of your current mulitmeter inadequate to read the smallest signal? Need an easy to use multimeter with data-logging? Take a look at the GoodWill GDM-8255A series 5 1/2 digit dual-display digital multimeter. It features a DC voltage accuracy of 0.012% with an industry-leading response time. With robust hardware and software the GDM-825xA series will save time on debugging and analysis whilst saving you money. . The GDM-8255A carries an extensive list of standard measurement items with a dual-display allowing two measurement items to be displayed simultaneously. Advanced measurement functions, such as Max/Min, Hold, Relative value and Compare, are suitable for a multiplicity of applications such as production testing, research and field verification. The USB, RS-232C and 9-pin digital I/O interface are included as standard features for romte control and data capturing for ATE.. For convenient PC-based remote control and extensive data capture, the GDM-8255A includes DMM-Viewer software at no additional cost. DMM-Viewer mimics the operation of the multimeters on the PC, allowing you to quickly use the software with little effort.. The optional scanner card (GDM-SC1), creates a self-contained multipoint measurement solution with plug-in design. This approach eliminates the complexities of multipoint measurements and data processing. The scanner lets users effectively measure multiple channels connected to a single GDM-8255A.

Technical specifications
Display Digits 199,999
Version Digitales Tisch-Multimeter
TRMS possible Yes
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 100 MΩ
max. voltage measuring range (AC) 750 V
max. voltage measuring range (DC) 1000 V
Logistics
Country of origin CN
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes