GDM-8342 (CE) | GW Instek

TRMS digital bench multimeter GDM-8342 (CE), 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 5 nF to 50 µF

Order No.: 21K2910
EAN: 4719692505095
MPN:
GDM-8342 (CE)
01DM834200GS
Series: GDM
GDM-8342 (CE) GW Instek Multimeters
Image may differ
Unit Price (€ / pc.)
750.89 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
750.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
750.89 €

Multimeter, GDM-8342 (CE), GW Instek

GW Instek GDM-8342 Dual Measurement Multimeter with USB Device/Host, 50,000 Count. GW INSTEK rolls out the new generation Dual Measurement Multimeter -- the GDM-834x series, which has two models -GDM-8341 and GDM 8342. Its exceptional features include 50,000 counts, VFD dual-display, 0.02% basic DC voltage accuracy and a USB protocol connector to provide users with measurement precision, lucid data observation, and the convenience to connect with the personal computer.. The GDM-834x series not only supports the fundamental measurement items provided by general multimeters, but also equips with capacitance and temperature measurement functions. Furthermore, the GDM-834x series also provides many auxiliary functions to meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities.. With respect to storing and retrieving data, the GDM-834x series has two methods to offer: first, the USB flash drive storage function --- operating alone without connecting with a computer, second, USB interface (virtual COM port) and optional GPIB interface (must be installed in factory) for automatic measurement system users to conveniently save and retrieve data.

Technical specifications
Display Digits 50000
Version Digitales Tisch-Multimeter
TRMS possible Yes
Capacity range 5 nF bis 50 µF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 50 MΩ
max. voltage measuring range (AC) 750 V
max. voltage measuring range (DC) 1000 V
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes