GVT-417B | GW Instek
Multimeter
Unit Price (€ / pc.)
298.69 € *
Available: 0 pcs.
Leadtime: On Request **
Multimeter, GVT-417B, GW Instek
GW Instek GVT-417B Compact Analog AC Millivolt Meter with 1 Channel, 12 Ranges. AC Millivolt Meter. The GVT-417B is compact analog AC millivoltmeters ideal for low level voltage measurements beyond ordinary multimeter capabilities, 300uV sensitivity is maintained over 100V full scale. Voltage scale is separated into 12 ranges, instantly accessible by a large rotary selector. The wide measurement range(10Hz~1MHz) and voltage(-70dB~+40dB) provide ample headroom for most applications.
Technical specifications
Version | Millivoltmeter | |
TRMS possible | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |