GDS-207 | GW Instek

2-channel touchscreen oscilloscope GDS-207, 70 MHz, 1 GSa/s, 7" LCD, 5 ns

Order No.: 20K1072
EAN: 4719692501950
MPN:
GDS-207
01DS207000GT
Series: GDS
GDS-207 GW Instek Oscilloscopes
Image may differ
Unit Price (€ / pc.)
1,411.34 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,411.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,411.34 €

Oscilloscope, GDS-207, GW Instek

GW Instek GDS-207 Touch Screen Oscilloscope, Compact Digital, 70MHz, 2 Channels, 7", 1 GSa/s Sample Rate, 1M Memory Depth per Channel, Built-in 5,000 Counts DMM. GDS-200/300 series oscilloscopes, the brand new concept compact digital oscilloscopes developed by GW Instek, introduce 7" capacitive full touch panel LCD which can be positioned in portrait and landscape display. The recharging-battery design makes the series easy to operate for field operations. The GDS-200/300 series are applicable in laboratories, R&D, large electric system tests, power product tests, motor tests, solar power battery inspection and repair, and maintenance personnel who are always on field assignments.. The GDS-200/300 series, with two analog signal input channels, have advanced and standard models which come with 70MHz, 100MHz and 200MHz bandwidth. The maximum sample rate per channel is 1GSa/s and memory depth is 5Mpts. GDS-300 series oscilloscopes are equipped with 50,000 counts DMM, and GDS-200 5,000 counts DMM which can simultaneously measure and monitor A.C. and D.C. voltage and current, and temperature. Trend plot in a long period of time can also be drawn that allows engineers to effectively monitor standard electric parameters while measuring basic circuit signals.. Optional 40 MHz dual-channel differential probe can achieve equivalent isolation results for measurement system under strict power and grounding environment. Users can also easily apply the oscilloscope as a very convenient USB storage equipment to store waveform images and raw data. Additionally, the oscilloscope can be connected with smart phones to transmit the recorded data. Engineers are aware of GW Instek oscilloscopes’ thoughtful designs through diversified application software. Advanced DMM function and GO/NOGO template editing facilitate users in conducting advanced diversified measurement functions. Engineering calculator, attenuation calculation analysis, and resistance indication analysis help users apply auxiliary functions that demonstrate the concept of powerful and comprehensive technological integration.

Technical specifications
Number of channels 2
Bandwidth 70 MHz
Version Touchscreen-Oszilloskop
Sample Rate 1 GSa/s
Display 7" LCD
Rise time 5 s
Weight 1.5 kg
Length 59.7 mm
Width 240.2 mm
Height 136 mm
Category Cat II
Logistics
Country of origin CN
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes