GRF-1300 | GW Instek

Communication system trainer, for spectrum analyzer, GRF-1300

Order No.: 24K1091
EAN: 4719692503978
MPN:
GRF-1300
01RF130000GS
Series: GRF
GRF-1300 GW Instek T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
523.60 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
523.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
523.60 €

Trainer, GRF-1300, GW Instek

GW Instek GRF-1300 RF and Communication System Trainer for GSP-730 Spectrum Analyzer. Tune-key Solution for RF and Communication Experiment Courses. GW Instek GSP-730 is a 3 GHz Spectrum Analyzer mainly developed to fulfill the demands of RF Communication educations. Budget constraint and insufficient teaching tools are normally the two hurdles for schools to provide high-quality courses for RF communication experiments. A moderate spectrum analyzer, GSP-730, featuring full functions should provide, along with GRF-1300 training kit possesses a unique position in the field as an economic turn-key solution for 3GHz RF Communication Experiment courses.. With its components, GSP-730 Spectrum Analyzer, GRF-1300 Trainer and a PC, properly connected, a tangible system is integrated for performing ongoing experiments while the lecture is given. Using a PC, the teacher can present teaching material with PowerPoint slide and simultaneously control GSP-730 and GRF-1300 to perform experiments and get spectrum displays and parameter readings on the PC screen. GSP-730 and GRF-1300 easily transferred the current teaching materials, including the PowerPoint slides, textbook, and a remote control software, into electronic-teaching system.. . The combination of GSP-730 and GRF-1300 forms a fundamental training system for RF communication and telecommunication classes in the universities, colleges, vocational schools, and the training centers in military as well as private companies. Instead of the tremendous cost of the installation of new training system, the conjunction of GSP-730 and GRF-1300 provides an economic solution to eliminate two obstacles, budget constraint and insufficiency of teaching tools.

Technical specifications
Suitable for Spektrumanalysator
Product type Kommunikationssystemtrainer
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes