GTP-100B-4 | GW Instek
Connector, for oscilloscope, GTP-100B-4
Unit Price (€ / pc.)
38.08 € *
Available: 0 pcs.
Leadtime: On Request **
Connector, GTP-100B-4, GW Instek
Passive probe for 100MHz oscilloscope
Features
- Passive high impedance
- Designed and calibrated for use on devices with an input impedance of 1MΩ bridged by 20pF
- Can be compensated for use with devices with an input capacitance of 10-35pF
- Probe has a two-position slide switch in the head
- Probe selects the damping of the position x1, x10
Technical specifications
Suitable for | Oszilloskop | |
Product type | Verbinder |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |