PSU-232 | GW Instek

Cable, for PSU series power supplies, PSU-232

Order No.: 20K1189
EAN: 4719692502285
MPN:
PSU-232
11SU-23200101
Series: PSB
GW Instek
PSU-232 GW Instek T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
83.30 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.30 €

Cable, PSU-232, GW Instek

RS-232 cable with DB9 connector kit

Features

  • RS232 connection cable
  • Connects to an analog control interface with the PSU series unit
  • Supplied with a DB9 connector kit
  • For use with PSU series power supplies
Technical specifications
Geeignet für PSU-Serie Stromversorgungen
Zubehörart Kabel
Logistics
Ursprungsland TW
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes