1191355 | H-Tronic
Solar charging controller, 1191355
Order No.: 26A900
EAN: 4099891352981
MPN:
1191355
SOLARLADEREGLER SL 12/24
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
23.7405 € *
Available: 3 pcs.
Leadtime: On Request **
Solar charging controllers, type H-Tronic 1191355.
For 12 V and 24 V batteries; Features: overload protection, gassing control, deep discharge protection with load cut-off and temperature sensor, voltage controller, temperature compensation, LED status displays. Module current/load current: max. 8.0. System voltage: 12/24 V. Control mode: Shunt. Dimensions: 92 x 84 x 35 mm. Weight: 120 g.
Type: 1191355, solar charging controller
Technical specifications
Ausgangsspannungsbereich | 12-24 V | |
Ladestrom | 8 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |