2242217 | H-Tronic
Lead accumulator charger, AL600plus
Order No.: 26A7958
EAN: 4099891353018
MPN:
2242217
AL 600 PLUS
Unit Price (€ / pc.)
30.8805 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
30.88 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8805 €
5 pcs.
28.8218 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chargers, type H-Tronic AL600plus.
For 2.0 V, 6.0 V and 12 V lead accumulators (acid, gel, AGM), state-of-the-art charging technology, accumulator test function, failure detection, battery charging with incorrect polarity is not possible, prevents harmful overcharging, integrated short-circuit/polarity reversal protection; Operating voltage: 220 to 240 VAC. Charging current: max. 0.6 A (automatic adjustment). Dimensions: L 95, W 70, H 55 mm. Weight: approx. 550 g.
Type: AL600plus, charger
Technical specifications
Eingangsspannungsbereich | 220-240 VAC | |
Ladestrom | 600 mA |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |