2243220 | H-Tronic
Charger AL 800
Order No.: 26A7963
EAN: 4260003173880
MPN:
2243220
AL 800
Unit Price (€ / pc.)
15.8865 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
15.89 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8865 €
5 pcs.
14.8274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Charger, 4260003173880, H-Tronic
With this small automatic charger you can automatically charge all 6 and 12 V lead gel, lead fleece or lead acid batteries. If the connected battery reaches the final charging voltage during charging, the charging current is reduced and the battery is protected against overcharging. Due to the fully electronic voltage and current limitation, a connected battery is always kept at optimum charge and at the same time dangerous overcharging and the resulting formation of oxyhydrogen gas is prevented.
Features
- Operating voltage: 230 VAC
- Final charge voltage: 6.9 Volt, 13.8 Volt. max
- Modern switching power supply technology
- Electronic short circuit and reverse polarity protection
Technical specifications
Eingangsspannungsbereich | 230 VAC | |
Ladestrom | 0,8 A |
Download
Logistics
Zolltarifnummer | 85044060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |