1190070 | H-Tronic
Power meter module, PM 4020
Panel power meter modules, type H-Tronic PM 4020.
LCD digital panel power meter, blue backlight; Supply voltage: 8.0 to 15 VDC. Current consumption: 30 mA. Input impedance: approx. 90 kohm. Measurement voltage: 0 to 40 VDC. Voltage/current resolution: 10 mV/50 mA. Voltage/current tolerance: ±0.1 %/±1.0 %. Current measurement range: –20 to +20 A. Power display range: 0 to 800 W (resolution: 0.1 W). Display dimensions: 84 x 44 x 28 mm. Panel-mount dimensions: 91 x 53 x 20 mm.
Type: PM 4020, power meter module
Width of cut-out | 91 mm | |
Installation depth | 20 mm | |
Frequency measurement | No | |
Height of cut-out | 53 mm | |
max. Voltage | 40 V | |
Max. current | 20 A | |
Assembly | built-in mounting | |
Control Output | No | |
Voltage | 8-15 VDC |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |