3000014200 | Habia Cable
Coax RF cable, 50 Ω (50R), brown/transparent, Staku solid wire, silver-plated
Unit Price (€ / mtr.)
12.8282 € *
Available: 169 mtr.
Leadtime: 3 Weeks **
Total Price:
12.83 € *
Price list
Quantity
Price per unit*
1 mtr.
12.8282 €
10 mtr.
11.2812 €
100 mtr.
9.9008 €
200 mtr.
9.5200 €
400 mtr.
9.1392 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coax RF cables, Teflon insulation, 50 ohm to MiL-C-17, type RG 142 B/U.
Heat-resistant
Technical specifications
Impedance | 50 Ω | |
Material | FEP | |
Colour | braun/transparent | |
Outer diameter | 4.8 mm | |
Cable material | Kupfer, versilbert | |
Cable structure | 1 x 0,94 mm | |
Shielding | geschirmt | |
Dielectric material | PTFE | |
Dielectric diameter | 2.95 mm | |
Capicity/m | 94 pF/m | |
min. operating temperature | -55 °C | |
max. operating temperature | 200 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85442000 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |