3000018700 | Habia Cable
Coax RF cable, 75 Ω (75R), white, Staku stranded wire, silver-plated
Unit Price (€ / mtr.)
3.6771 € *
Available: 2,123 mtr.
Leadtime: 12 Weeks **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 mtr.
3.6771 €
10 mtr.
3.4748 €
100 mtr.
3.2725 €
500 mtr.
3.0702 €
1000 mtr.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coax RF cables, Teflon insulation, 75 ohm to MiL-C-17, type RG 187 A/U.
Heat resistant
Technical specifications
Impedance | 75 Ω | |
Material | PTFE | |
Colour | weiß | |
Outer diameter | 2.69 mm | |
Cable material | Kupfer, versilbert | |
Cable structure | 7 x 0,1 mm | |
Shielding | geschirmt | |
Dielectric material | PTFE | |
Dielectric diameter | 1.6 mm | |
Capicity/m | 63 pF/m | |
min. operating temperature | -55 °C | |
max. operating temperature | 200 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85442000 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |