412000050 | Habia Cable
PTFE-switching strand, halogen free, PTFE / E NPC, 0.5 mm², black, outer Ø 1.45 mm, 412000050
Unit Price (€ / mtr.)
1.4161 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4161 €
10 mtr.
1.2495 €
100 mtr.
1.1186 €
500 mtr.
0.8925 €
1000 mtr.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTFE insulated stranded wire, type E-NPC.
To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions
Cross-section 0.5 mm², type E 0,50 NPC.
Technical specifications
Core insulation material | PTFE | |
Outer diameter | 1.45 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Cable structure | 19 x 0,185 mm | |
Cable material | Kupfer, vernickelt | |
Cable cross-section | 0,5 mm² | |
Rated voltage | 600 V | |
Rated voltage U0 | 600 V | |
Test voltage | 3.4 kV | |
Temperature range (active) | -65 °C bis 260 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |