412002019 | Habia Cable

PTFE-switching strand, halogen free, PTFE / E NPC, 0.61 mm², AWG 20, black, outer Ø 1.47 mm, 412002019

Order No.: 91F6515
EAN: 4099891171018
MPN:
412002019
E 2019 NPC SCHWARZ
Series: PTFE / E NPC
412002019 Habia Cable Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.8564 € *
Available: 990 mtr.
Leadtime: 2 Weeks **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8564 €
10 mtr.
1.6065 €
100 mtr.
1.4399 €
500 mtr.
1.1543 €
1000 mtr.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTFE insulated stranded wire, type E-NPC.

To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions

Cross-section 0.61 mm² (AWG 20), type E 2019 NPC.

Technical specifications
Core insulation material PTFE
Outer diameter 1.47 mm
AWG cross-section AWG 20
Colour schwarz
Halogen free Yes
Cable structure 19 x 0,203 mm
Cable material Kupfer, vernickelt
Cable cross-section 0,61 mm²
Rated voltage 600 V
Rated voltage U0 600 V
Test voltage 3.4 kV
Temperature range (active) -65 °C bis 260 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes