412223007 | Habia Cable

PTFE-switching strand, halogen free, PTFE / E NPC, 0.05 mm², AWG 30, red, outer Ø 0.81 mm, 412223007

Order No.: 91F6501
EAN: 4099891170875
MPN:
412223007
E 3007 NPC ROT
Series: PTFE / E NPC
412223007 Habia Cable Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.7251 € *
Available: 40 mtr.
Leadtime: 10 Weeks **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7251 €
10 mtr.
2.3919 €
100 mtr.
2.1420 €
500 mtr.
1.7017 €
1000 mtr.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTFE insulated stranded wire, type E-NPC.

To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions

Cross-section 0.06 mm² (AWG 30), type E 3007 NPC.

Technical specifications
Core insulation material PTFE
Outer diameter 0.81 mm
AWG cross-section AWG 30
Colour rot
Halogen free Yes
Cable structure 7 x 0,102 mm
Cable material Kupfer, vernickelt
Cable cross-section 0,05 mm²
Rated voltage 600 V
Rated voltage U0 600 V
Test voltage 3.4 kV
Temperature range (active) -65 °C bis 260 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes