412662219 | Habia Cable

PTFE-switching strand, halogen free, PTFE / E NPC, 0.38 mm², AWG 22, blue, outer Ø 1.3 mm, 412662219

Order No.: 91F6511
EAN: 4099891170974
MPN:
412662219
E 2219 NPC BLAU
Series: PTFE / E NPC
412662219 Habia Cable Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.7255 € *
Available: 194 mtr.
Leadtime: 7 Weeks **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7255 €
10 mtr.
1.5113 €
100 mtr.
1.3566 €
500 mtr.
1.0829 €
1000 mtr.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTFE insulated stranded wire, type E-NPC.

To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions

Cross-section 0.38 mm² (AWG 22), type E 2219 NPC.

Technical specifications
Core insulation material PTFE
Outer diameter 1.3 mm
AWG cross-section AWG 22
Colour blau
Halogen free Yes
Cable structure 19 x 0,16 mm
Cable material Kupfer, vernickelt
Cable cross-section 0,38 mm²
Rated voltage 600 V
Rated voltage U0 600 V
Test voltage 3.4 kV
Temperature range (active) -65 °C bis 260 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes