572332807 | Habia Cable

ETFE-switching strand, halogen free, ETFE / M-ZL, 0.09 mm², AWG 28, orange, outer Ø 0.68 mm, 572332807

Order No.: 91F6715
EAN: 4099891172008
MPN:
572332807
M-ZL 2807 ORANGE
Series: ETFE / M-ZL
572332807 Habia Cable Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5831 € *
Available: 0 mtr.
Leadtime: 8 Weeks **
Total Price:
583.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 mtr.
0.5831 €

Stranded wire, 572332807, Habia Cable

This wire is ideal for all-round general purpose use and is used extensively in both military and industrial applications.

Features

  • Mechanical toughness
  • Chemical resistance
  • Fire performance
Technical specifications
Core insulation material ETFE
Outer diameter 0.68 mm
AWG cross-section AWG 28
Colour orange
Halogen free Yes
Cable structure 7 x 0,127 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,09 mm²
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 3.4 kV
Temperature range (active) -65 °C bis 150 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes