572333007 | Habia Cable

ETFE-switching strand, halogen free, ETFE / M-ZL, 0.05 mm², AWG 30, orange, outer Ø 0.61 mm, 572333007

Order No.: 91F6703
EAN: 4099891171889
MPN:
572333007
M-ZL 3007 ORANGE
Series: ETFE / M-ZL
572333007 Habia Cable Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.6307 € *
Available: 0 mtr.
Leadtime: 8 Weeks **
Total Price:
946.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 mtr.
0.6307 €

Stranded wire, 572333007, Habia Cable

This wire is ideal for all-round general purpose use and is used extensively in both military and industrial applications.

Features

  • Mechanical toughness
  • Chemical resistance
  • Fire performance
Technical specifications
Core insulation material ETFE
Outer diameter 0.61 mm
AWG cross-section AWG 30
Colour orange
Halogen free Yes
Cable structure 7 x 0,102 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,05 mm²
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 3.4 kV
Temperature range (active) -65 °C bis 150 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes