572553007 | Habia Cable

ETFE-switching strand, halogen free, ETFE / M-ZL, 0.05 mm², AWG 30, green, outer Ø 0.61 mm, 572553007

Order No.: 91F6705
EAN: 4099891171902
MPN:
572553007
M-ZL 3007 GRÜN
Series: ETFE / M-ZL
Habia Cable
572553007 Habia Cable Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.6307 € *
Available: 0 mtr.
Leadtime: 8 Weeks **
Total Price:
0.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 mtr.
0.6307 €

Stranded wire, 572553007, Habia Cable

This wire is ideal for all-round general purpose use and is used extensively in both military and industrial applications.

Features

  • Mechanical toughness
  • Chemical resistance
  • Fire performance
Technical specifications
Core insulation material ETFE
Outer diameter 0.61 mm
AWG cross-section AWG 30
Colour green
Halogen free Yes
Cable structure 7 x 0.102 mm
Cable material copper, tin-plated
Cable cross-section 0.05 mm²
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 3.4 kV
Temperature range (active) -65 °C to 150 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes