572661037 | Habia Cable

ETFE-switching strand, halogen free, ETFE / M-ZL, 4.65 mm², AWG 10, blue, outer Ø 3.2 mm, 572661037

Order No.: 91F6814
EAN: 4099891172992
MPN:
572661037
M-ZL 1037 BLAU
Series: ETFE / M-ZL
572661037 Habia Cable Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
5.2360 € *
Available: 0 mtr.
Leadtime: 8 Weeks **
Total Price:
1,047.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 mtr.
5.2360 €

Stranded wire, 572661037, Habia Cable

This wire is ideal for all-round general purpose use and is used extensively in both military and industrial applications.

Features

  • Mechanical toughness
  • Chemical resistance
  • Fire performance
Technical specifications
Core insulation material ETFE
Outer diameter 3.2 mm
AWG cross-section AWG 10
Colour blau
Halogen free Yes
Cable structure 37 x 0,404 mm
Cable material Kupfer, verzinnt
Cable cross-section 4,65 mm²
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 3.4 kV
Temperature range (active) -65 °C bis 150 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes