572661619 | Habia Cable

ETFE-switching strand, halogen free, ETFE / M-ZL, 1.23 mm², AWG 16, 19 x 0.287 mm, blue, outer Ø 1.7 mm, 572661619

Order No.: 91F6790
EAN: 4099891172756
MPN:
572661619
M-ZL 1619 BLAU
Series: ETFE / M-ZL
572661619 Habia Cable Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.9754 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
987.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
1.9754 €

Stranded wire, 572661619, Habia Cable

This wire is ideal for all-round general purpose use and is used extensively in both military and industrial applications.

Features

  • Mechanical resistance
  • Good chemical resistance
  • Highly flexible
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 1.23 mm²
AWG cross-section AWG 16
Cable structure 19 x 0.287 mm
Colour blue
Core insulation material ETFE
Outer diameter 1.7 mm
Halogen free Yes
Cable material copper, tin-plated
Temperature range (active) -65 °C to 150 °C
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 3.4 kV
Logistics
Property Value
Original Packaging Reel with 100 meters
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes