572662419 | Habia Cable
ETFE-switching strand, halogen free, ETFE / M-ZL, 0.24 mm², AWG 24, blue, outer Ø 0.91 mm, 572662419
Unit Price (€ / mtr.)
0.5831 € *
Available: 0 mtr.
Leadtime: 8 Weeks **
Stranded wire, 572662419, Habia Cable
This wire is ideal for all-round general purpose use and is used extensively in both military and industrial applications.
Features
- Mechanical toughness
- Chemical resistance
- Fire performance
Technical specifications
Core insulation material | ETFE | |
Outer diameter | 0.91 mm | |
AWG cross-section | AWG 24 | |
Colour | blau | |
Halogen free | Yes | |
Cable structure | 19 x 0,127 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,24 mm² | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Test voltage | 3.4 kV | |
Temperature range (active) | -65 °C bis 150 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |