572771819 | Habia Cable

ETFE-switching strand, halogen free, ETFE / M-ZL, 0.96 mm², AWG 18, 19 x 0.254 mm, purple, outer Ø 1.55 mm, 572771819

Order No.: 91F6779
EAN: 4099891172640
MPN:
572771819
M-ZL 1819 VIOLETT
Series: ETFE / M-ZL
572771819 Habia Cable Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.2848 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
2.2848 €

Stranded wire, 572771819, Habia Cable

This wire is ideal for all-round general purpose use and is used extensively in both military and industrial applications.

Features

  • Mechanical toughness
  • Chemical resistance
  • Fire performance
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.96 mm²
AWG cross-section AWG 18
Cable structure 19 x 0.254 mm
Colour purple
Core insulation material ETFE
Outer diameter 1.55 mm
Halogen free Yes
Cable material copper, tin-plated
Temperature range (active) -65 °C to 150 °C
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 3.4 kV
Logistics
Property Value
Original Packaging Reel with 100 meters
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes