572772619 | Habia Cable

ETFE-switching strand, halogen free, ETFE / M-ZL, 0.16 mm², AWG 26, purple, outer Ø 0.81 mm, 572772619

Order No.: 91F6731
EAN: 4099891172169
MPN:
572772619
M-ZL 2619 VIOLETT
Series: ETFE / M-ZL
572772619 Habia Cable Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.6545 € *
Available: 0 mtr.
Leadtime: 8 Weeks **
Total Price:
654.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 mtr.
0.6545 €

Stranded wire, 572772619, Habia Cable

This wire is ideal for all-round general purpose use and is used extensively in both military and industrial applications.

Features

  • Mechanical toughness
  • Chemical resistance
  • Fire performance
Technical specifications
Core insulation material ETFE
Outer diameter 0.81 mm
AWG cross-section AWG 26
Colour violett
Halogen free Yes
Cable structure 19 x 0,102 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,16 mm²
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 3.4 kV
Temperature range (active) -65 °C bis 150 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes