572992619 | Habia Cable
ETFE-switching strand, halogen free, ETFE / M-ZL, 0.16 mm², AWG 26, white, outer Ø 0.81 mm, 572992619
Unit Price (€ / mtr.)
0.6545 € *
Available: 0 mtr.
Leadtime: 8 Weeks **
Stranded wire
Features
- Conductor: M-ZL: Tin Plated Copper (TPC)
- Conductor: M-ZLA: Silver Plated High Strength Alloy (HSA)
- Insulation: ETFE
- Temperature: -65 ℃ to +150 ℃
- Voltage: 600/1000 V AC
- Test voltage: 3400 V AC
Applications
- ETFE offers an excellent range of physical properties such as mechanical toughness, flex-life, fire performance and chemical resistance.
- ETFE cores are ideal for all-round general purpose use and are used extensively in both military and industrial applications.
Technical specifications
Core insulation material | ETFE | |
Outer diameter | 0.81 mm | |
AWG cross-section | AWG 26 | |
Colour | weiß | |
Halogen free | Yes | |
Cable structure | 19 x 0,102 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,16 mm² | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Test voltage | 3.4 kV | |
Temperature range (active) | -65 °C bis 150 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |