572993007 | Habia Cable
ETFE-switching strand, halogen free, ETFE / M-ZL, 0.05 mm², AWG 30, white, outer Ø 0.61 mm, 572993007
Unit Price (€ / mtr.)
0.9758 € *
Available: 1,000 mtr.
Leadtime: 8 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9758 €
10 mtr.
0.8806 €
100 mtr.
0.7735 €
500 mtr.
0.7021 €
1000 mtr.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 572993007, Habia Cable
This wire is ideal for all-round general purpose use and is used extensively in both military and industrial applications.
Features
- Mechanical resistance
- Good chemical resistance
- Highly flexible
Technical specifications
Core insulation material | ETFE | |
Outer diameter | 0.61 mm | |
AWG cross-section | AWG 30 | |
Colour | weiß | |
Halogen free | Yes | |
Cable structure | 7 x 0,102 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,05 mm² | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Test voltage | 3.4 kV | |
Temperature range (active) | -65 °C bis 150 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |