574002219 | Habia Cable

ETFE-switching strand, halogen free, ETFE / M-ZLA, 0.38 mm², AWG 22, black, outer Ø 1.09 mm, 574002219

Order No.: 91F6844
EAN: 4099891173296
MPN:
574002219
M-ZLA 2219 SCHWARZ
Series: ETFE / M-ZLA
Habia Cable
574002219 Habia Cable Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
6.1285 € *
Available: 0 mtr.
Leadtime: 8 Weeks **
Total Price:
6.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 mtr.
6.1285 €

Stranded wire, 574002219, Habia Cable

This wire is ideal for all-round general purpose use and is used extensively in both military and industrial applications.

Features

  • Mechanical toughness
  • Chemical resistance
  • Fire performance
Technical specifications
Core insulation material ETFE
Outer diameter 1.09 mm
AWG cross-section AWG 22
Colour black
Halogen free Yes
Cable structure 19 x 0.16 mm
Cable material silver alloy
Cable cross-section 0.38 mm²
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 3.4 kV
Temperature range (active) -65 °C to 150 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes