574112619 | Habia Cable

ETFE-switching strand, halogen free, ETFE / M-ZLA, 0.16 mm², AWG 26, brown, outer Ø 0.81 mm, 574112619

Order No.: 91F6821
EAN: 4099891173067
MPN:
574112619
M-ZLA 2619 BRAUN
Series: ETFE / M-ZLA
Habia Cable
574112619 Habia Cable Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
6.2475 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
6.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 mtr.
6.2475 €

Stranded wire, 574112619, Habia Cable

This wire is ideal for all-round general purpose use and is used extensively in both military and industrial applications.

Features

  • Mechanical toughness
  • Chemical resistance
  • Fire performance
Technical specifications
Core insulation material ETFE
Outer diameter 0.81 mm
AWG cross-section AWG 26
Colour brown
Halogen free Yes
Cable structure 19 x 0.102 mm
Cable material silver alloy
Cable cross-section 0.16 mm²
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 3.4 kV
Temperature range (active) -65 °C to 150 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes