574292019 | Habia Cable
ETFE-switching strand, halogen free, ETFE / M-ZLA, 0.6 mm², AWG 20, pink, outer Ø 1.3 mm, 574292019
Unit Price (€ / mtr.)
7.9849 € *
Available: 0 mtr.
Leadtime: 8 Weeks **
Stranded wire, 574292019, Habia Cable
This wire is ideal for all-round general purpose use and is used extensively in both military and industrial applications.
Features
- Mechanical toughness
- Chemical resistance
- Fire performance
Technical specifications
Core insulation material | ETFE | |
Outer diameter | 1.3 mm | |
AWG cross-section | AWG 20 | |
Colour | pink | |
Halogen free | Yes | |
Cable structure | 19 x 0.203 mm | |
Cable material | silver alloy | |
Cable cross-section | 0.6 mm² | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Test voltage | 3.4 kV | |
Temperature range (active) | -65 °C to 150 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |