2408-2020-00-12 | HÄWA
Mounting plate, sheet steel, (L x W) 185 x 155 mm, for 2409-2020-12-07, 2408-2020-00-12
Order No.: 54H168
EAN: 4099889577822
MPN:
2408-2020-00-12
Unit Price (€ / pc.)
10.7457 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.75 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7457 €
5 pcs.
9.6628 €
10 pcs.
8.6989 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting plate, 2408-2020-00-12, HÄWA
Mounting plate suitable for terminal boxes, K enclosures, Compact69 and push-button enclosures.
Technical specifications
Width | 155 mm | |
Suitable for | 2409-2020-12-07 | |
Length | 185 mm | |
Material | Stahlblech | |
Product type | Montageplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |