2408-3015-00-12 | HÄWA
Mounting plate, sheet steel, (L x W) 285 x 105 mm, for SN-Mini/compact69/terminal box, 2408-3015-00-12
Order No.: 54H154
EAN: 4099889577815
MPN:
2408-3015-00-12
Unit Price (€ / pc.)
10.0793 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.08 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0793 €
5 pcs.
9.0916 €
10 pcs.
8.1634 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, 2408-3015-00-12, HÄWA
Mounting plate suitable for terminal boxes, K enclosures, Compact69 and push-button enclosures.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | sheet steel | |
| Length | 285 mm | |
| Width | 105 mm | |
| Suitable for | SN-Mini/compact69/terminal box |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |