2462-0502-03-41 | HÄWA

DIN rail, unperforated, 35 x 7.5 mm, W 341 mm, steel, electrogalvanized, 2462-0502-03-41

Order No.: 54H308
EAN: 4099889506303
MPN:
2462-0502-03-41
2462-0502-03-41 HÄWA DIN Rails Image 1
2462-0502-03-41 HÄWA DIN Rails Image 2
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 19 pcs.
Total Price:
3.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.3201 €

Apparatus rail, 2462-0502-03-41, HÄWA

The 2462-0502-03-41 is a apparatus rail suitable for terminal boxes, SN-mini, keypad enclosures and compact 69. It is suitable for junction boxes.

Technical specifications
Filter Property Value
Version DIN rail, unperforated
Width 341 mm
Height 35 mm
Depth 7.5 mm
Material steel, electrogalvanized
Logistics
Property Value
Country of origin DE
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes