2462-0502-03-91 | HÄWA

DIN rail, unperforated, 35 x 7.5 mm, W 391 mm, steel, electrogalvanized, 2462-0502-03-91

Order No.: 54H310
EAN: 4099889506310
MPN:
2462-0502-03-91
2462-0502-03-91 HÄWA DIN Rails Image 1
2462-0502-03-91 HÄWA DIN Rails Image 2
Image may differ
Unit Price (€ / pc.)
7.9611 € *
Available: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9611 €
10 pcs.
7.0091 €
50 pcs.
6.5212 €
150 pcs.
6.2356 €
500 pcs.
5.9262 €
*incl. VAT plus shipping costs
**Subject to prior sale

Apparatus rail, 2462-0502-03-91, HÄWA

The 2462-0502-03-91 is a apparatus rail suitable for terminal boxes, SN-mini, keypad enclosures and compact 69. It is suitable for junction boxes, wallmount enclosures and hygienic equipment.

Technical specifications
Version Hutschiene, ungelocht
Width 391 mm
Height 35 mm
Depth 7.5 mm
Material Stahl, galvanisch verzinkt
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes