2462-0502-05-91 | HÄWA
DIN rail, unperforated, 35 x 7.5 mm, W 591 mm, steel, electrogalvanized, 2462-0502-05-91
Order No.: 54H314
EAN: 4099889506334
MPN:
2462-0502-05-91
Unit Price (€ / pc.)
9.4010 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
5 pcs.
8.4728 €
10 pcs.
7.6160 €
*incl. VAT plus shipping costs
**Subject to prior sale
Apparatus rail, 2462-0502-05-91, HÄWA
The 2462-0502-05-91 is a apparatus rail suitable for terminal boxes, SN-mini, keypad enclosures and compact 69. It is suitable for junction boxes, wallmount enclosures.
Technical specifications
Version | Hutschiene, ungelocht | |
Width | 591 mm | |
Height | 35 mm | |
Depth | 7.5 mm | |
Material | Stahl, galvanisch verzinkt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |