2408-2015-80-37 | HÄWA

Steel Junction box, (L x W x H) 200 x 150 x 80 mm, light gray (RAL 7035), IP66, 2408-2015-80-37

Order No.: 54H102
EAN: 4099889516371
MPN:
2408-2015-80-37
Series: 2408
2408-2015-80-37 HÄWA General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
56.8106 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
56.81 € *
Price list
Quantity
Price per unit*
1 pcs.
56.8106 €
5 pcs.
53.3953 €
15 pcs.
51.3604 €
50 pcs.
49.0875 €
150 pcs.
47.0407 €
*incl. VAT plus shipping costs
**Subject to prior sale

Junction boxes made of sheet steel, type Häwa 2408.

Enclosure depth: 80 mm. Material: 1.5 mm steel sheet. Finish: light-gray RAL 7035 powder coating (can be varnished). Cover: screwed lid, with captive recessed head screws. Sealing: lid foamed with special sealing. Degree of protection DIN 40050: IP 66. Grounding: enclosure and lid connection. Mounting systems: with mounted equipment rail to DIN 46277, 35 x 15 mm (for terminal blocks). Optional mounting of a second rail, neutral busbar etc.

Technical attributes (type, outer dimension width W, length L, depth D): 2408-2015-80-37, W 150, L 200, D 80 mm.

Technical specifications
Width 150 mm
Colour lichtgrau
Height 80 mm
Length 200 mm
Material Stahl
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin HU
Customs tariff number 85381000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes