2408-3015-80-37 | HÄWA
Steel Junction box, (L x W x H) 300 x 150 x 80 mm, light gray (RAL 7035), IP66, 2408-3015-80-37
Unit Price (€ / pc.)
63.1295 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
63.13 € *
Price list
Quantity
Price per unit*
1 pcs.
63.1295 €
5 pcs.
59.3334 €
15 pcs.
57.0605 €
50 pcs.
54.5377 €
150 pcs.
52.2648 €
*incl. VAT plus shipping costs
**Subject to prior sale
Junction boxes made of sheet steel, type Häwa 2408.
Enclosure depth: 80 mm. Material: 1.5 mm steel sheet. Finish: light-gray RAL 7035 powder coating (can be varnished). Cover: screwed lid, with captive recessed head screws. Sealing: lid foamed with special sealing. Degree of protection DIN 40050: IP 66. Grounding: enclosure and lid connection. Mounting systems: with mounted equipment rail to DIN 46277, 35 x 15 mm (for terminal blocks). Optional mounting of a second rail, neutral busbar etc.
Technical attributes (type, outer dimension width W, length L, depth D): 2408-3015-80-37, W 150, L 300, D 80 mm.
Technical specifications
Width | 150 mm | |
Colour | lichtgrau | |
Height | 80 mm | |
Length | 300 mm | |
Material | Stahl | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |