2441-3030-12-07 | HÄWA

Steel enclosure, (L x W x H) 120 x 300 x 300 mm, light gray (RAL 7035), IP65, 2441-3030-12-07

Order No.: 54H604
EAN: 4099889516449
MPN:
2441-3030-12-07
Series: 2441
2441-3030-12-07 HÄWA General Purpose Enclosures Image 1
2441-3030-12-07 HÄWA General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
155.1879 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
155.19 € *
Price list
Quantity
Price per unit*
1 pcs.
155.1879 €
5 pcs.
139.6703 €
10 pcs.
125.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosures, made of steel sheet, type Häwa 2441-.

Pushbutton enclosure, for example for control applications etc. The front frame is rounded towards the front to protect the panel mount instruments (removable); Material: 1.5 mm steel sheet. Finish: powder coating, light-gray RAL 7035 (can be painted). Hinged lid, fastened on the bottom. Opening angle: 180 degrees. With square 6.0 mm rotary bar lock. Sealing: lid foamed with special sealing. Degree of protection: IP 65. Grounding: in the enclosure and front panel. Please order the busbars separately.

Technical attributes (type, outer dimensions width, height, depth): 3030-12-07, W 300, H 300, D 120 mm.

Technical specifications
Width 300 mm
Colour lichtgrau
Height 300 mm
Length 120 mm
Material Stahl
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes