2472-1810-10-07 | HÄWA
Steel enclosure, (L x W x H) 180 x 104 x 146 mm, light gray (RAL 7035), 2472-1810-10-07
Unit Price (€ / pc.)
37.8777 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
37.88 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8777 €
5 pcs.
34.0816 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosures, made of steel sheet, type Häwa 2471-.
Vertical format, with venting slots in the bending radii; Material: electrolytic galvanized steel sheet with powder coating. Color: light-gray (RAL 7035), slightly structured. Panel thickness: 1.0 mm. Supplied with screws.
Wide format, type 2472-.
Technical attributes (type, dimensions (a, b, c)): 1810-10-07, a 180, b 104, c 146 mm.
Technical specifications
Width | 104 mm | |
Colour | lichtgrau | |
Height | 146 mm | |
Length | 180 mm | |
Material | Stahl | |
RAL number | 7035 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |