2475-3410-25-07 | HÄWA

Steel enclosure, (L x W x H) 342 x 106 x 257 mm, light gray (RAL 7035), 2475-3410-25-07

Order No.: 54H642
EAN: 4099889516463
MPN:
2475-3410-25-07
Series: 2475
2475-3410-25-07 HÄWA General Purpose Enclosures Image 1
2475-3410-25-07 HÄWA General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
90.7970 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
90.80 € *
Price list
Quantity
Price per unit*
1 pcs.
90.7970 €
5 pcs.
81.7054 €
10 pcs.
73.5420 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosures, made of steel sheet, type Häwa 2475-.

With downward chamfered bezel. Double-sided slotted vent lamellae (facing the interior) in the top and bottom panels, and in the side walls; Material: enclosure and chassis made of 1.0 mm steel sheet (electrolytic galvanization). Front panel: 1.0 mm sheet steel. Case coating: powder-coated (epoxy polyester), light-gray (RAL 7035), slightly structured. Front panel: smooth on one side and varnished with the same color. Chassis: galvanized and blue chromalized.

Technical attributes (type, overall dimensions width (a), height (b), depth of the enclosure (f)/ front frame top (c1)): 3410-25-07, W 342, H 106, D 237/257 mm.

Technical specifications
Filter Property Value
Material steel
Length 342 mm
Width 106 mm
Height 257 mm
Colour light gray
RAL number 7035
Logistics
Property Value
Country of origin DE
Customs tariff number 73269060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes