3331-6060-20-07-01 | HÄWA

Sheet steel enclosure, (L x W x H) 200 x 600 x 600 mm, gray, IP55, 3331-6060-20-07-01

Order No.: 82H809
EAN: 4099889545760
MPN:
3331-6060-20-07-01
Series: 3331
3331-6060-20-07-01 HÄWA General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
114.1805 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
228.36 € *
Price list
Quantity
Price per unit*
2 pcs.
114.1805 €
5 pcs.
112.5145 €
10 pcs.
101.2571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sheet steel enclosure, 3331-6060-20-07-01, HÄWA

Wall-mounted housing, single door with protective conductor connection in accordance with DIN EN 61439-1, M6x16 bolts on door and housing. Double embossed frame and narrow door gap prevent dirt and water from entering when the door is opened.

Features

  • Protection class IP66
  • Narrow door gap
  • Door hinge change without drilling
  • Approval: cULus
Technical specifications
Width 600 mm
Colour grau
Height 600 mm
Length 200 mm
Material Stahlblech
Degree of protection (IP) IP55
Logistics
Customs tariff number 73269060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes